395-034-520-478

Heilind Number:EDA395-034-520-478
Manufacturer:EDAC
Manufacturer Number:395-034-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-478

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, with a pitch of .1 inch for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. With a straight mount orientation and a sleek black finish, this connector not only delivers high functionality but also adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.