395-034-520-507

Heilind Number:EDA395-034-520-507
Manufacturer:EDAC
Manufacturer Number:395-034-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 34 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Its straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, guarantees easy and secure installation. Upgrade your PCB setups with this essential component for optimal performance and connectivity.