395-034-520-578

Heilind Number:EDA395-034-520-578
Manufacturer:EDAC
Manufacturer Number:395-034-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Boasting a sleek black design and expertly crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, it offers seamless and efficient power transfer, suitable for a wide range of applications. The 34 positions and 0.1-inch pitch provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB interconnection needs. Trust in its quality construction for optimal performance in your electronic setups.