395-034-520-603

Heilind Number:EDA395-034-520-603
Manufacturer:EDAC
Manufacturer Number:395-034-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-603

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency and reliability, it boasts a single row configuration with 34 positions, perfect for streamlined setups. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectivity with this essential component.