395-034-520-604

Heilind Number:EDA395-034-520-604
Manufacturer:EDAC
Manufacturer Number:395-034-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, offering optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in any application. With a compact pitch of .1 in and row spacing of .2 in, it provides efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in our connector for superior performance and durability in your electronic projects.