395-034-520-678

Heilind Number:EDA395-034-520-678
Manufacturer:EDAC
Manufacturer Number:395-034-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-678

Detailed Description

Elevate your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for seamless integration, this connector boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 34 copper alloy contacts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation and row spacing of .2 inches make it versatile and easy to install. Upgrade your setup with this essential component, a game-changer in high-speed data transmission and power delivery on your PCB.