395-034-520-802

Heilind Number:EDA395-034-520-802
Manufacturer:EDAC
Manufacturer Number:395-034-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-802

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 34 positions, ensuring ample room for your electronic components. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its straight mount orientation and 2-row configuration offer easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your electronic connectivity needs.