395-034-520-804

Heilind Number:EDA395-034-520-804
Manufacturer:EDAC
Manufacturer Number:395-034-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions across 2 rows, ensuring optimal functionality for your electronics project. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it provides reliable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component.