395-034-520-808

Heilind Number:EDA395-034-520-808
Manufacturer:EDAC
Manufacturer Number:395-034-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for reliability and efficiency, it features 34 positions across 2 rows, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for intricate PCB assembly, this connector is a vital component in optimizing your electronic systems.