395-034-520-858

Heilind Number:EDA395-034-520-858
Manufacturer:EDAC
Manufacturer Number:395-034-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features two rows with a total of 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contacts offer excellent conductivity, while the black housing provides a sleek and professional look. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure installations. Whether for industrial or commercial use, this connector is a vital component for maintaining seamless electronic operations. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential connector.