395-034-521-102

Heilind Number:EDA395-034-521-102
Manufacturer:EDAC
Manufacturer Number:395-034-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of high-quality Copper Alloy, signal transmission is optimized for peak performance. A pitch of .1 inches and row spacing of .2 inches offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Upgrade your electronic assemblies with this essential component, a staple in our extensive range of superior quality connectors.