395-034-521-104

Heilind Number:EDA395-034-521-104
Manufacturer:EDAC
Manufacturer Number:395-034-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with 34 positions for optimal performance. The connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its straight mount orientation and 1-row layout make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in its reliability for seamless board-to-board connections.