395-034-521-107

Heilind Number:EDA395-034-521-107
Manufacturer:EDAC
Manufacturer Number:395-034-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 34 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and compact design, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.