395-034-521-112

Heilind Number:EDA395-034-521-112
Manufacturer:EDAC
Manufacturer Number:395-034-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board-to-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 34-position layout offers ample connectivity options. With a low-profile design and straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and more. Trust in its superior quality for seamless data transmission and power delivery.