395-034-521-158

Heilind Number:EDA395-034-521-158
Manufacturer:EDAC
Manufacturer Number:395-034-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-158

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a 0.1-inch pitch, ensuring reliable and efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With Copper Alloy contacts and a 3A amperage, it offers superior conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation and single row design make installation a breeze. Upgrade your connectivity solutions with this versatile connector.