395-034-521-178

Heilind Number:EDA395-034-521-178
Manufacturer:EDAC
Manufacturer Number:395-034-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-178

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 34 positions in a single row with a compact .1-inch pitch, perfect for seamless integration on your circuit board. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability even in harsh environments, with a wide operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee secure and efficient power transmission. Suitable for a variety of applications, this connector offers straight mount orientation, making installation a breeze. Elevate your PCB design with this essential component, a testament to quality and innovation in electronic connectivity.