395-034-521-188

Heilind Number:EDA395-034-521-188
Manufacturer:EDAC
Manufacturer Number:395-034-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-188

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 34 positions in a single row configuration, it offers reliable and efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees stable and high-speed data transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your electronic assemblies with this essential connector for optimal performance.