395-034-521-202

Heilind Number:EDA395-034-521-202
Manufacturer:EDAC
Manufacturer Number:395-034-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-202

Detailed Description

Enhance your electronic connections with this high-performance 34-position board-to-board connector. Featuring a sleek black design, it boasts a durable UL 94V-0 thermoplastic polyester housing for added safety. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup today with this essential component.