395-034-521-204

Heilind Number:EDA395-034-521-204
Manufacturer:EDAC
Manufacturer Number:395-034-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers seamless, high-speed data transfer. Featuring 34 positions, this connector facilitates multiple connections on your PCB. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.