395-034-521-207

Heilind Number:EDA395-034-521-207
Manufacturer:EDAC
Manufacturer Number:395-034-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-207

Detailed Description

Enhance your PCB connections with this high-performing Board to Board Card Edge Connector. Designed for optimal functionality and durability, it features 34 positions across 2 rows, offering ample connectivity options. The black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.