395-034-521-208

Heilind Number:EDA395-034-521-208
Manufacturer:EDAC
Manufacturer Number:395-034-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers reliable power transmission with minimal signal loss. Boasting 34 positions and a straight mount orientation, it ensures efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.