395-034-521-212

Heilind Number:EDA395-034-521-212
Manufacturer:EDAC
Manufacturer Number:395-034-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions across 2 rows, ensuring ample connectivity for your devices. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. The contact material, made of Copper Alloy, further enhances conductivity for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation on your PCBs, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this professional-grade Board To Board PCB Connector.