395-034-521-402

Heilind Number:EDA395-034-521-402
Manufacturer:EDAC
Manufacturer Number:395-034-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-402

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration and optimal performance. Featuring 34 positions in a single row layout, this connector offers efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Crafted with precision, the connector guarantees reliable contact with its Copper Alloy material. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our Connector for seamless and secure board-to-board connections. Elevate your electronic designs with ease.