395-034-521-403

Heilind Number:EDA395-034-521-403
Manufacturer:EDAC
Manufacturer Number:395-034-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-403

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Boasting a single row with 34 positions, it offers ample space for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your devices with this high-quality connector for efficient and secure data transmission.