395-034-521-404

Heilind Number:EDA395-034-521-404
Manufacturer:EDAC
Manufacturer Number:395-034-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-404

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. Featuring a sleek straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With a contact material crafted from high-quality Copper Alloy, it guarantees efficient conductivity. Its 34 positions and 1 row configuration provide ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this state-of-the-art connector.