395-034-521-408

Heilind Number:EDA395-034-521-408
Manufacturer:EDAC
Manufacturer Number:395-034-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With 34 positions and a contact material of Copper Alloy, this connector offers seamless data transfer. The straight mount orientation and 0.1-inch pitch make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for a range of applications, this connector is a versatile solution for your PCB connectivity needs. Upgrade your devices with this essential component for efficient and robust connectivity.