395-034-521-412

Heilind Number:EDA395-034-521-412
Manufacturer:EDAC
Manufacturer Number:395-034-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge 34-position Card Edge Connector, designed for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and reliable contact in even the most demanding applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance and longevity. Rated for an operating temperature range of -40 to 105°C, it is ideal for use in a wide range of environments. Its straight mount orientation offers easy installation, while its sleek black color adds a touch of sophistication to your design. Elevate your connectivity solutions with this essential component.