395-034-521-458

Heilind Number:EDA395-034-521-458
Manufacturer:EDAC
Manufacturer Number:395-034-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-458

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features 34 positions in a single row with a compact .1-inch pitch, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.