395-034-521-478

Heilind Number:EDA395-034-521-478
Manufacturer:EDAC
Manufacturer Number:395-034-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable power delivery with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row and 34 positions, it provides ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for easy installation, its straight mount orientation offers convenience in setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your PCB connections with this essential component.