395-034-521-502

Heilind Number:EDA395-034-521-502
Manufacturer:EDAC
Manufacturer Number:395-034-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 34 positions across two rows, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.