395-034-521-507

Heilind Number:EDA395-034-521-507
Manufacturer:EDAC
Manufacturer Number:395-034-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black-colored connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transfer and power distribution. Its straight mount orientation and 34 positions make it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.