395-034-521-558

Heilind Number:EDA395-034-521-558
Manufacturer:EDAC
Manufacturer Number:395-034-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-558

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With two rows and thirty-four positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable, low-resistance connections. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.