395-034-521-578

Heilind Number:EDA395-034-521-578
Manufacturer:EDAC
Manufacturer Number:395-034-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions with a pitch of 0.1 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105°C. Made with precision, the connector boasts copper alloy contact material for optimal conductivity. Its straight mount orientation and 2-row configuration offer easy installation, while the sleek black color adds a professional touch to your PCB assembly. Upgrade your connectivity solutions with this essential component.