395-034-521-604

Heilind Number:EDA395-034-521-604
Manufacturer:EDAC
Manufacturer Number:395-034-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 34 positions in a single row, this connector ensures efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for diverse industrial applications. Elevate your electronics projects with this essential connector.