395-034-521-688

Heilind Number:EDA395-034-521-688
Manufacturer:EDAC
Manufacturer Number:395-034-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-688

Detailed Description

Enhance your PCB connectivity with this black Board To Board PCB Connector. Designed for optimal performance, it features 34 positions with a single row layout, ideal for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating from -40 to 105°C, it withstands extreme temperatures, making it suitable for diverse applications. Upgrade your electronic assemblies with this high-quality connector that offers both functionality and durability.