395-034-521-803

Heilind Number:EDA395-034-521-803
Manufacturer:EDAC
Manufacturer Number:395-034-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-803

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Designed for efficient power transmission, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned .1 inch apart, it offers seamless signal transfer across 34 positions. The straight mount orientation and a pitch of .2 inch ensure easy installation on your PCB. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.