| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-034-521-804 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-034-521-804 |
395-034-521-804
| Heilind Number: | EDA395-034-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-034-521-804 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and 34 positions spread across 2 rows, it facilitates seamless data transfer. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your electronic projects with this essential connector.

