395-034-521-807

Heilind Number:EDA395-034-521-807
Manufacturer:EDAC
Manufacturer Number:395-034-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 34 copper alloy contacts, this connector offers reliable power transmission, while its .1-inch pitch and .2-inch row spacing provide efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Streamline your PCB assembly process with this essential component, a must-have for any electronics project.