395-034-521-858

Heilind Number:EDA395-034-521-858
Manufacturer:EDAC
Manufacturer Number:395-034-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. With two rows and a total of 34 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed with a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.