395-034-521-878

Heilind Number:EDA395-034-521-878
Manufacturer:EDAC
Manufacturer Number:395-034-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring 34 positions across two rows, it ensures efficient and reliable data transfer. The straight mount orientation and .1-inch pitch make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector offers both conductivity and resilience. Elevate your PCB design with this essential component, ideal for professional and DIY projects alike.