395-034-523-103

Heilind Number:EDA395-034-523-103
Manufacturer:EDAC
Manufacturer Number:395-034-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in sleek Black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring 34 positions and a single row design, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees efficient power transfer, while the precise pitch of .1 inch and row spacing of .2 inch ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in the field of electronics. Trust in its straight mount orientation for a secure and stable connection, making it ideal for various projects in industrial and commercial settings. Elevate your connectivity game with this essential component.