395-034-523-178

Heilind Number:EDA395-034-523-178
Manufacturer:EDAC
Manufacturer Number:395-034-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features 34 positions with a single row layout and a pitch of .1 inches for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures long-lasting reliability. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and durability. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, providing secure and stable connections even in harsh environments. Upgrade your electronic projects with this essential component for optimal performance.