395-034-523-201

Heilind Number:EDA395-034-523-201
Manufacturer:EDAC
Manufacturer Number:395-034-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 34 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures efficient signal transfer. At a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance under various conditions. Upgrade your electronic setups with this essential component.