395-034-523-202

Heilind Number:EDA395-034-523-202
Manufacturer:EDAC
Manufacturer Number:395-034-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-202

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features 34 positions across 2 rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assemblies with this black-colored connector, perfect for seamless integration and enhanced performance.