395-034-523-203

Heilind Number:EDA395-034-523-203
Manufacturer:EDAC
Manufacturer Number:395-034-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-203

Detailed Description

Enhance connectivity on your PCB with our Straight Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a pitch of .1 inches and two rows of 34 positions, it offers seamless integration for your electronic components. Operating efficiently in temperatures ranging from -40 to 105 °C, it ensures reliable functionality in diverse environments. Upgrade your system with this high-quality connector, perfect for a wide range of applications in the electronics industry.