395-034-523-212

Heilind Number:EDA395-034-523-212
Manufacturer:EDAC
Manufacturer Number:395-034-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 34 positions with a dual-row layout, perfect for streamlining your PCB connections. The contact material, made of durable Copper Alloy, ensures reliable and efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, this connector is optimized for seamless integration. Designed for straight mount orientation, it provides easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.