395-034-523-258

Heilind Number:EDA395-034-523-258
Manufacturer:EDAC
Manufacturer Number:395-034-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Perfect for seamlessly bridging connections on your PCB, it features 34 positions spread across 2 rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your device's connectivity with this essential component.