395-034-523-402

Heilind Number:EDA395-034-523-402
Manufacturer:EDAC
Manufacturer Number:395-034-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-402

Detailed Description

Enhance your circuitry with this sleek and reliable Black PCB Connector, designed for seamless board-to-board connectivity. With 34 positions and a 1-row layout, it offers ample space for your components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for hassle-free integration. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your projects with this essential component.