395-034-523-404

Heilind Number:EDA395-034-523-404
Manufacturer:EDAC
Manufacturer Number:395-034-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-404

Detailed Description

Effortlessly connect your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features 34 positions in a single row, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB connections with this essential component, delivering seamless functionality and lasting durability.