395-034-523-407

Heilind Number:EDA395-034-523-407
Manufacturer:EDAC
Manufacturer Number:395-034-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-523-407

Detailed Description

Enhance your PCB connectivity with our high-quality black Card Edge Connector. Featuring a sleek design with straight mount orientation, it offers seamless integration for your electronic components. With 34 positions and a single row layout, it ensures efficient signal transmission on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component for your electronic projects.